Filter Your Search
1 - 10 of 698 results
|
R1171S431D-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.1 V | 4.3 V | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 4.386 V | 4.214 V | CMOS | 2 % | R-PDSO-G6 | e2 | Not Qualified | 125 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | LEAD FREE, HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
R1171S161A-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.1 V | 1.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1171S381D-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.1 V | 3.8 V | 90 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.06 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | R-PDSO-G6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
R1171S171A-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.1 V | 1.7 V | 130 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.06 % | 1 | 1.734 V | 1.666 V | CMOS | 2 % | R-PDSO-G6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
R1171S381C-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.1 V | 3.8 V | 90 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.06 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | R-PDSO-G6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
R1171S281B-T1-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
R1171S181A-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.1 V | 1.8 V | 120 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 0.06 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
R1171S341B-T1-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
R1171S421C-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.1 V | 4.2 V | 90 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.06 % | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-G6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
R1171S261B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 V | 3.1 V | 2.6 V | 90 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.02262 % | 0.06 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo |