Filter Your Search
1 - 3 of 3 results
|
R1171S191B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 V | 2.1 V | 1.9 V | 120 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.02052 % | 0.06 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | TR | YES | GULL WING | DUAL | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
R1171S191B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.1 V | 1.9 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOIC | HSOP-6 | 6 | EAR99 | 8542.39.00.01 | |||||||||||||
|
R1171S191B-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 2.1 V | 1.9 V | 120 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.02223 % | 0.06 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | HSOP-6 |