Filter Your Search
1 - 2 of 2 results
|
R1173D001D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-PDSO-N6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | HSON-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Ricoh | ||||||||||||
|
R1173D001D-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 560 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.2 | 0.015 % | 1 | 6 V | 1 V | CMOS | R-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | NISSHINBO MICRO DEVICES INC | HSON-6 | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo |