Filter Your Search
1 - 3 of 3 results
|
R1173D421D-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 V | 4.7 V | 4.2 V | 50 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.01092 % | 0.015 % | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1173D421D-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 4.7 V | 4.2 V | 180 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.01092 % | 0.015 % | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSOF | FL6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | HSON-6 | |||||||||||||||
|
R1173D421D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.4 V | 4.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | HSON-6 | SON | 6 | EAR99 | 8542.39.00.01 |