Filter Your Search
1 - 3 of 3 results
|
R1173S001B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOPJ-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Ricoh | ||||||||||||||
|
R1173S001B-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 6 V | 1 V | CMOS | R-PDSO-G6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN SILVER | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | LSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
R1173S001B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 560 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.2 | 0.015 % | 1 | 6 V | 1 V | CMOS | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | sop6,.23,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | HSOP-6J, 6-PIN | compliant | Fixed,Positive,Single Output,Ldo |