Filter Your Search
1 - 3 of 3 results
|
R1190S050B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 16 V | 5.5 V | 5 V | 190 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 310 mV | 18 V | 0.0525 % | 0.25 % | 1 | 5.135 V | 4.865 V | 2.7 % | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HSOP | SOP6(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | DUAL | NISSHINBO MICRO DEVICES INC | HSOP-6 | unknown | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||||||||||
|
R1190S050B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 16 V | 3.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.25 % | 1 | 5.135 V | 4.865 V | 2.7 % | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | HSOP-6 | unknown | Fixed,Positive,Single Output,Standard Drop | Ricoh | SOIC | 6 | EAR99 | 8542.39.00.01 | ||||||||||||
|
R1190S050B-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 16 V | 5.5 V | 5 V | 1.1 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 0.0525 % | 0.25 % | 1 | 5.135 V | 4.865 V | 2.7 % | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | TR | YES | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | HSOP-6 | unknown | Fixed,Positive,Single Output,Standard Drop |