Filter Your Search
1 - 2 of 2 results
|
R1210N602C-TL-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
R1210N602C-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6.5 V | 6 V | 8 V | 5.85 V | 6.15 V | 40 mA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 |