Filter Your Search
1 - 3 of 3 results
![]() |
R1212D101A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | YES | BOOST | 805 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | SON-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
R1212D101A-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 V | 2.2 V | 80 mA | YES | BOOST | 805 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
R1212D101A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.2 V | 80 mA | YES | BOOST | 805 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e2 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN SILVER | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 8 | unknown | EAR99 | 8542.39.00.01 |