Filter Your Search
1 - 2 of 2 results
|
R1221N15AE-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 6 V | 1.5 V | 13.2 V | 2.3 V | 1.47 V | 1.53 V | 25 mA | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e2 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 950 µm | DUAL | 1.8 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
R1221N15AE-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 6 V | 1.5 V | 13.2 V | 2.3 V | 1.47 V | 1.53 V | 25 mA | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.8 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 |