Filter Your Search
1 - 6 of 6 results
|
R1223N332C
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 8 V | 3.3 V | 13.2 V | 2.3 V | 3.234 V | 3.366 V | 10 mA | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/VFM | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | RICOH ELECTRONIC DEVICES CO LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
R1223N332C-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 1 | 260 | 10 | MATTE TIN | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
R1223N332C-TL-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 V | 3.3 V | 13.2 V | 2.3 V | 3.234 V | 3.366 V | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||||
|
R1223N332C-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 3.3 V | 13.2 V | 2.3 V | 3.234 V | 3.366 V | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||
|
R1223N332C-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 V | 3.3 V | 13.2 V | 2.3 V | 3.234 V | 3.366 V | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||||
|
R1223N332C-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 3.3 V | 13.2 V | 2.3 V | 3.234 V | 3.366 V | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 |