Filter Your Search
1 - 3 of 3 results
|
R12P15S/X2
RECOM Power Inc
|
$16.6364 | Yes | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/4 | compliant | EAR99 | RECOM Power | |||
|
R12P15S/X2/R6.4
RECOM Power Inc
|
$17.3035 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||
|
R12P15S/X2/R8
RECOM Power Inc
|
$18.6449 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power |