Filter Your Search
1 - 4 of 4 results
|
R12P209D/R8
RECOM Power Inc
|
$17.4710 | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.55 V | 9.45 V | 111 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P5 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||
|
R12P209D/R8/P
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-05 | ||||||||||||||||||||||||||||||||||||||||
|
R12P209D/R8/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | ||||||||||||||||||||||||||||||||||||||||
|
R12P209D/R8/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 |