Filter Your Search
1 - 5 of 5 results
|
R1402L85
Celduc Group
|
Check for Price | Obsolete | 12 V | 480 mW | 300 Ω | 5 kV | 200 mA | SPST | MBB | DRY REED RELAY | DC | 40 mA | 8.8 V | 1 V | 0.2A@5000VDC | 150 mΩ | Random | 1000 GΩ | 4 ms | 500 µs | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER | 15.2 mm | 16.5 mm | 65 mm | 65mm x 15.2mm x 16.5mm | 0.005999491998983998 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||
|
R140790000
Radiall
|
Check for Price | Active | 4 MHz | STANDARDS: MIL-C-39012; IEC 169.8 | 50 Ω | RADIALL S A | unknown | BNC-BNC | RF STRAIGHT ADAPTER | MALE-FEMALE | BAYONET-BAYONET | NO | NO | YES | YES | NO | |||||||||||||||||||||||||||||||||||||||||||||||
|
R1402L13
Celduc Group
|
Check for Price | Obsolete | 12 V | 480 mW | 300 Ω | 5 kV | 200 mA | SPST | MBB | DRY REED RELAY | DC | 40 mA | 8.8 V | 1 V | 0.2A@5000VDC | 150 mΩ | Random | 1000 GΩ | 4 ms | 500 µs | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER | 15.2 mm | 16.5 mm | 65 mm | 65mm x 15.2mm x 16.5mm | 0.005999491998983998 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||
|
R1401C2NBB
APEM Inc
|
Check for Price | Yes | Active | 20 A | 125 V | 10000 Cycle(s) | ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO | 20A@125VAC | e4 | -20 °C | 125 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 21.5 mm | 29 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | CURVED TYPE | LATCHED AND MOMENTARY | SPST | ROCKER SWITCH | ||||||||||||||||||||||||||||||||||||
|
R1405UKS
NKL GmbH
|
Check for Price | Contact Manufacturer | NKL GMBH | unknown |