Filter Your Search
1 - 10 of 482 results
|
R141082161
Radiall
|
$3.7950 | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||
|
R141426161
Radiall
|
$3.9616 | Yes | Yes | Active | 1 | 50 Ω | 1.09 | 0.03 dB | FEMALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | CAPTIVE CENTER CONTACT | NO | 5 GΩ | 1 | 1.5 GHz | NO | NO | e4 | NO | -35 °C | 70 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.472 inch | 0.512 inch | 0.472 inch | 0.157 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||
|
R141082000
Radiall
|
$4.5750 | Yes | Yes | Active | 1 | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT | NO | 1 | 4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||
|
R141557000
Radiall
|
$4.6131 | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | compliant | Radiall | ||||||||||||||||||
|
R141574161
Radiall
|
$6.3034 | Yes | Yes | Active | 1 | 50 Ω | 1.22 | 0.13 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | CAPTIVE CENTER CONTACT | NO | 1 | 4 GHz | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||
|
R141075000
Radiall
|
$6.3644 | Yes | Yes | Active | 1 | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 174; RG 316, CAPTIVE CENTER CONTACT | NO | 1 | 4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | |||||||||||||||
|
R141083000
Radiall
|
$6.6246 | Yes | Yes | Active | 1 | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 142; RG 223; RG 400, CAPTIVE CENTER CONTACT | NO | 1 | 4 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||||||||||||||
|
R141075161
Radiall
|
$6.6455 | Yes | Yes | Active | 1 | 50 Ω | 1.22 | 0.13 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 174; RG 316, CAPTIVE CENTER CONTACT | NO | 1 | 4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||
|
R141665200
Radiall
|
$6.7278 | Yes | Active | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF BNC CONNECTOR | CAPTIVE CENTER CONTACT | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | Radiall | ||||||||||||||||||||||
|
R141426000
Radiall
|
$6.7483 | Yes | Yes | Active | 50 Ω | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | Radiall |