Filter Your Search
1 - 1 of 1 results
|
R1501S090B-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 24 V | 10 V | 9 V | 475 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 775 mV | 36 V | 0.126 % | 0.3 % | 1 | 9.315 V | 8.685 V | CMOS | 3.5 % | R-PDSO-G6 | 1 | 150 °C | -40 °C | 105 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |