Filter Your Search
1 - 3 of 3 results
|
R1501S155B-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1501S155B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 24 V | 3 V | 15.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 16.0425 V | 14.9575 V | CMOS | 3.5 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOIC | SOP-6 | 6 | EAR99 | 8542.39.00.01 | |||||||||||||
|
R1501S155B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 24 V | 16.5 V | 15.5 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.11625 % | 0.3 % | 1 | 16.0425 V | 14.9575 V | CMOS | 3.5 % | R-PDSO-G6 | 125 °C | -40 °C | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | HSOP-6 |