Parametric results for: R1516S050B-E2-JE under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r1516s050be2je
Select parts from the table below to compare.
Compare
Compare
R1516S050B-E2-JE
Nisshinbo Micro Devices
Check for Price Active 36 V 6.5 V 5 V 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 50 V 0.035 % 0.105 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-G6 150 °C -40 °C 105 °C -40 °C AEC-Q100 6 PLASTIC/EPOXY HSOP SOP6,.25,75 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES GULL WING 1.905 mm DUAL 3.9 mm 5.02 mm 1.85 mm NISSHINBO MICRO DEVICES INC HSOP-6 unknown Fixed,Positive,Single Output,Ldo
R1516S050B-E2-JE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Transferred FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 260 10 RICOH ELECTRONIC DEVICES CO LTD , unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01