Filter Your Search
1 - 3 of 3 results
|
R1518S501B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 36 V | 5.5 V | 5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 50 V | 0.0354 % | 0.06 % | 1 | 5.09 V | 4.91 V | CMOS | 2 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||
|
R1518S501B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 36 V | 5.5 V | 5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 50 V | 0.0305 % | 0.06 % | 1 | 5.09 V | 4.91 V | CMOS | 1.8 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | Ricoh | HSOP-6 | EAR99 | 8542.39.00.01 | ||
|
R1518S501B-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 36 V | 5.5 V | 5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 50 V | 0.0354 % | 0.06 % | 1 | 5.09 V | 4.91 V | CMOS | 2 % | R-PDSO-G6 | 125 °C | -40 °C | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo |