Filter Your Search
1 - 3 of 3 results
|
R1525H050B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | 2018-08-30 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||
|
R1525H050B-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||
|
R1525H050B-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 42 V | 6 V | 5 V | 600 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 50 V | 0.036 % | 0.04 % | 1 | 5.08 V | 4.92 V | 1.6 % | R-PDSO-F5 | e3 | 1 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo |