Filter Your Search
1 - 6 of 6 results
|
R15P12D/P
RECOM Power Inc
|
$18.0866 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | e3 | CB, CSA, EN, IEC, UL | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | |||
|
R15P12D/P/R6.4
RECOM Power Inc
|
$24.3733 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -12V WITH O/P CURRENT= -41 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||
|
R15P12D/P/X2/R6.4
RECOM Power Inc
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -12V WITH O/P CURRENT= -41 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | ||||||||
|
R15P12D/P/X2/R8
RECOM Power Inc
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -12V WITH O/P CURRENT= -41 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | ||||||||
|
R15P12D/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -12V WITH O/P CURRENT= -41 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | ||||||||
|
R15P12D/P/R8
RECOM Power Inc
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -12V WITH O/P CURRENT= -41 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power |