Filter Your Search
1 - 10 of 19 results
|
R15P212S/X2/R6.4
RECOM Power Inc
|
$17.2148 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P4 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
R15P212S/P/X2
RECOM Power Inc
|
$17.2684 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , SIP4/7,.1 | compliant | EAR99 | RECOM Power | MODULE | 7/4 | ||||||||||
|
R15P212S/P/R6.4
RECOM Power Inc
|
$17.4287 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P4 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
R15P212S/R8
RECOM Power Inc
|
$17.4710 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P4 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
R15P212S/P
RECOM Power Inc
|
$17.9909 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , SIP4/7,.1 | compliant | EAR99 | RECOM Power | MODULE | 7/4 | ||||||||||
|
R15P212S/X2
RECOM Power Inc
|
$18.2980 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , SIP4/7,.1 | compliant | EAR99 | RECOM Power | MODULE | 7/4 | ||||||||||
|
R15P212S
RECOM Power Inc
|
$18.2980 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , SIP4/7,.1 | compliant | EAR99 | RECOM Power | MODULE | 7/4 | ||||||||||
|
R15P212S/R6.4
RECOM Power Inc
|
$18.5744 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P4 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||||
|
R15P212S/P/X2/R6.4
RECOM Power Inc
|
$20.4636 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P4 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
R15P212S/X2/R8
RECOM Power Inc
|
$20.5052 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P4 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |