Filter Your Search
1 - 4 of 4 results
|
R15P212S/R6.4
RECOM Power Inc
|
$18.5744 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P4 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||
|
R15P212S/R6.4/X2
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | ||||||||||||||||||||||||||||||||||||||||
|
R15P212S/R6.4/P
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
R15P212S/R6.4/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 |