Filter Your Search
1 - 8 of 8 results
|
R1D-2412
RECOM Power Inc
|
$8.4204 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-2412/H
RECOM Power Inc
|
$10.9324 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-2412/HP
RECOM Power Inc
|
$12.0394 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-2412/P
RECOM Power Inc
|
$12.3954 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-2412/H-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-2412/P-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-2412/HP-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-2412-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 42 mA | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power |