Filter Your Search
1 - 1 of 1 results
|
R1S8-3.312/P-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 12 V | 3.63 V | 2.97 V | 11.4 V | 12.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | SMD-8 | 8 | compliant | EAR99 | RECOM Power |