Filter Your Search
1 - 2 of 2 results
|
R1Z-1512/P-R
RECOM Power Inc
|
$11.9762 | Yes | Yes | Active | 15 V | 12 V | 15.75 V | 14.25 V | 11.76 V | 12.24 V | 84 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | ROHS COMPLIANT, SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1Z-1512/P
RECOM Power Inc
|
$15.5651 | Yes | Yes | Active | 15 V | 12 V | 15.75 V | 14.25 V | 11.76 V | 12.24 V | 84 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | e1 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | SOP, GWDIP6/10,.48 | 10/6 | compliant | EAR99 | RECOM Power |