Filter Your Search
1 - 10 of 11 results
|
ABLS-13.4916MHZ-10-R20-D-T
Abracon Corporation
|
$0.3925 | Yes | Active | 13.4916 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 Ω | 10 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-13.560MHZ-10-R20-D-T
Abracon Corporation
|
$0.4628 | Yes | Yes | Active | 13.56 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
ABLS-9.7941MHZ-10-R20-D-T
Abracon Corporation
|
$1.1810 | Yes | Active | 9.7941 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 Ω | 10 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | ||||
|
ABLS-13.560MHZ-10-R20-D
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13.56 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 Ω | 10 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
ABLSG-16.384MHZ-12-R20-D-3-W-T
Abracon Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 20 Ω | 12 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BT CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | |||||
|
ABLS-9.8129MHZ-10-R20-D-T
Abracon Corporation
|
Check for Price | Active | 9.8129 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 Ω | 10 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | unknown | ||||||
|
ABLS-13.94916MHZ-10-R20-D-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13.9492 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 Ω | 10 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | |||
|
ABLS-16.384MHZ-12-R20-D-3-W
Abracon Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 25 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | |||||
|
ABLS-16.384MHZ-12-R20-D-3-W-T
Abracon Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 25 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | |||||
|
ABLS-13.0625MHZ-10-R20-D-T
Abracon Corporation
|
Check for Price | Yes | Active | 13.0625 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 Ω | 10 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON |