Filter Your Search
1 - 2 of 2 results
|
R2D-1505/P-R
RECOM Power Inc
|
$14.7386 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SOP, GWDIP6/10,.48 | compliant | EAR99 | RECOM Power | ||
|
R2D-1505/P
RECOM Power Inc
|
$18.8176 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SMD-10/6 | compliant | EAR99 | RECOM Power |