Filter Your Search
1 - 10 of 107 results
|
R4000GPS-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 1.2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 15 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
R4000
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 200 mA | 5 V | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | 30 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
R4000G-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 4 kV | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | 2018-11-01 | ||||||||||||||||||
|
R4000
Surge Components Inc
|
Check for Price | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | 5, 2 PIN | |||||||||||||||||||||||||
|
R4000G-HF-F
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 2018-11-01 | ||||||||||||||||||||||||||||||||||||||||||
|
R4000F-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 6.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 4 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
R4000F
Galaxy Microelectronics
|
Check for Price | Yes | Active | 200 mA | 6.5 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | DO-15 | |||||||||||||||||||||||||||||||
|
R4000
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 200 mA | 5 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
R4000F-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | O-PALF-W2 | ||||||||||||||||||||||||||
|
R4000PC-50
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | S-XPGA-P179 | e0 | 179 | CERAMIC | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | 64 | PGA | PGA179,18X18 | 50 rpm | 1.82 A | 5 V | MICROPROCESSOR, RISC |