Filter Your Search
1 - 2 of 2 results
|
R45106.3MRL
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 9 J | 50 A | 5 s | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP, ROHS, COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||
|
R45106.3MR
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 9 J | 50 A | 5 s | CSA; UL | e0 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 |