Filter Your Search
1 - 1 of 1 results
|
R459002
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 125 V | 125 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN LEAD | WRAPAROUND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |