Filter Your Search
1 - 2 of 2 results
|
R5325N029A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.5 V | 1.3 V | 150 mA | 2.8 V | 280 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 740 mV | 1 | 1.315 V | 1.285 V | 2.828 V | 2.772 V | CMOS | 1.2 % | R-PDSO-G6 | e6/e2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LEAD FREE, SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
R5325N029A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 6 V | 1.5 V | 1.3 V | 480 mV | 150 mA | 2.8 V | 280 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 740 mV | 0.08 % | 1 | 1.315 V | 1.285 V | 2.828 V | 2.772 V | CMOS | 1.2 % | R-PDSO-G6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |