Filter Your Search
1 - 2 of 2 results
|
R570063010
Radiall
|
Check for Price | Active | 28 V | 3.5 W | 225 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON | 50 Ω | 125 mA | Random | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.9 mm | 48 mm | 67 mm | 67mm x 22.9mm x 48mm | RADIALL S A | unknown | EAR99 | |||||||
|
R570.063.010
Radiall
|
Check for Price | Active | 3.5 W | 224 Ω | 2 GHz | 3 GHz | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 125 mA | 28 V | 400 W | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 22.9 mm | 48 mm | 67 mm | 67mm X 22.9mm X 48mm | RADIALL S A | unknown | EAR99 |