Filter Your Search
1 - 2 of 2 results
|
R570.513.105
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 3 GHz | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 140 mA | 28 V | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 22.9 mm | 48 mm | 67 mm | 67mm X 22.9mm X 48mm | RADIALL S A | unknown | EAR99 | ||||
|
R570513105
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | TNC, BUILT-IN TTL DRIVER | 50 Ω | 140 mA | 28 V | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 22.9 mm | 48 mm | 67 mm | 67mm X 22.9mm X 48mm | RADIALL S A | unknown | EAR99 |