Filter Your Search
1 - 1 of 1 results
|
R574313625
Radiall
|
Check for Price | Obsolete | 28 V | 2.856 W | 274.51 Ω | 3 GHz | 2000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVER & D-SUB CONNECTOR | 50 Ω | 102 mA | Random | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 61.5 mm | 57.15 mm | 57.15mm x 61.5mm | RADIALL S A | unknown | EAR99 |