Filter Your Search
1 - 2 of 2 results
|
R577862107
Radiall
|
Check for Price | Yes | Active | 3.84 W | 38 Ω | 40 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER, SELF CUT OFF AND INDICATOR | 50 Ω | 320 mA | 12 V | 1 dB | 50 dB | 10 ms | 1.9 | -40 °C | 85 °C | DC | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm X 32.3mm X 50.5mm | RADIALL S A | unknown | EAR99 | |||||
|
R577.862.107
Radiall
|
Check for Price | Active | 3.84 W | 38 Ω | 40 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 320 mA | 12 V | 10 W | 1 dB | 50 dB | 10 ms | 1.9 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm X 32.3mm X 50.5mm | RADIALL S A | unknown | EAR99 | ROHS COMPLIANT |