Filter Your Search
1 - 1 of 1 results
|
R577453107
Radiall
|
Check for Price | Yes | Active | 3.5 W | 225 Ω | 18 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF | 50 Ω | 125 mA | 28 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | RADIALL S A | ROHS COMPLIANT | unknown | EAR99 |