Filter Your Search
1 - 2 of 2 results
|
R585442100
Radiall
|
Check for Price | Active | 5.04 W | 29 Ω | 18 GHz | 10000000 Cycle(s) | DP3T | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 420 mA | 12 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 14.2 mm | 47.5 mm | 55.6 mm | 55.6mm x 14.2mm x 47.5mm | RADIALL S A | unknown | EAR99 | ||||
|
R585.442.100
Radiall
|
Check for Price | Active | 5.04 W | 28.57 Ω | 18 GHz | DP3T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 420 mA | 12 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 14.2 mm | 47.5 mm | 55.6 mm | 55.6mm X 14.2mm X 47.5mm | RADIALL S A | unknown | EAR99 |