Filter Your Search
1 - 1 of 1 results
|
R591363440
Radiall
|
Check for Price | Active | 28 V | 170 W | 285 Ω | 6 GHz | 10000000 Cycle(s) | SP4T | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON | 50 Ω | 98 mA | 21 V | 30 V | Random | 0.3 dB | 70 dB | 10 ms | 1.3 | -40 °C | 85 °C | PANEL MOUNT | 16 | NO | CONNECTOR AND SOLDER | 37.3 mm | 30.5 mm | 30.5mm X 37.3mm | RADIALL S A | unknown | EAR99 |