Filter Your Search
1 - 1 of 1 results
|
R593473148R
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 20 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.7 dB | 80 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 |