Filter Your Search
1 - 1 of 1 results
|
R595337110R
Radiall
|
Check for Price | Active | 15 V | 1.875 W | 120 Ω | 6 GHz | 10000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 125 mA | 12 V | 20 V | Random | 0.302 dB | 85 dB | 15 ms | 1.15 | -25 °C | 75 °C | PANEL MOUNT | 8 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.2 mm | 44.5 mm | 34 mm | 34mm x 13.2mm x 44.5mm | RADIALL S A | unknown | EAR99 |