Filter Your Search
1 - 3 of 3 results
|
R595337420
Radiall
|
Check for Price | Active | 15 V | 3.75 W | 60 Ω | 6 GHz | 10000000 Cycle(s) | DP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COMPATIBLE TTL DRIVER | 50 Ω | 250 mA | 12 V | 20 V | Random | 0.302 dB | 85 dB | 15 ms | 1.15 | -25 °C | 75 °C | PANEL MOUNT | 8 | NO | CONNECTOR AND SOLDER | 14.2 mm | 48 mm | 55.6 mm | 55.6mm x 14.2mm x 48mm | RADIALL S A | unknown | EAR99 | ||
|
R595337420C
Radiall
|
Check for Price | Active | 15 V | 3.75 W | 60 Ω | 6 GHz | 10000000 Cycle(s) | DP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COMPATIBLE TTL DRIVER | 50 Ω | 250 mA | 12 V | 20 V | Random | 0.302 dB | 85 dB | 15 ms | 1.15 | -25 °C | 75 °C | PANEL MOUNT | 8 | NO | CONNECTOR AND SOLDER | 14.2 mm | 48 mm | 55.6 mm | 55.6mm x 14.2mm x 48mm | RADIALL S A | unknown | EAR99 | ||
|
R595337420R
Radiall
|
Check for Price | Active | 15 V | 3.75 W | 60 Ω | 6 GHz | 10000000 Cycle(s) | DP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COMPATIBLE TTL DRIVER | 50 Ω | 250 mA | 12 V | 20 V | Random | 0.302 dB | 85 dB | 15 ms | 1.15 | -25 °C | 75 °C | PANEL MOUNT | 8 | NO | CONNECTOR AND SOLDER | 14.2 mm | 48 mm | 55.6 mm | 55.6mm x 14.2mm x 48mm | RADIALL S A | unknown | EAR99 |