Parametric results for: R595447125 under RF Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r595447125
Select parts from the table below to compare.
Compare
Compare
R595447125
Radiall
Check for Price Active 15 V 1.875 W 120 Ω 20 GHz 10000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH INDICATORS & COMPATIBLE TTL DRIVER 50 Ω 125 mA 12 V 20 V Random 0.54 dB 65 dB 15 ms 1.3 -25 °C 75 °C PANEL MOUNT 1 FORM C NO CONNECTOR 13.2 mm 47 mm 34 mm 34mm x 13.2mm x 47mm RADIALL S A unknown EAR99
R595447125C
Radiall
Check for Price Active 15 V 1.875 W 120 Ω 20 GHz 10000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH INDICATORS & COMPATIBLE TTL DRIVER 50 Ω 125 mA 12 V 20 V Random 0.54 dB 65 dB 15 ms 1.3 -25 °C 75 °C PANEL MOUNT 1 FORM C NO CONNECTOR 13.2 mm 47 mm 34 mm 34mm x 13.2mm x 47mm RADIALL S A unknown EAR99
R595447125R
Radiall
Check for Price Active 15 V 1.875 W 120 Ω 20 GHz 10000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH INDICATORS & COMPATIBLE TTL DRIVER 50 Ω 125 mA 12 V 20 V Random 0.54 dB 65 dB 15 ms 1.3 -25 °C 75 °C PANEL MOUNT 1 FORM C NO CONNECTOR 13.2 mm 47 mm 34 mm 34mm x 13.2mm x 47mm RADIALL S A unknown EAR99