Filter Your Search
1 - 1 of 1 results
|
R595467220R
Radiall
|
Check for Price | Active | 15 V | 3.75 W | 60 Ω | 20 GHz | 10000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER | 50 Ω | 250 mA | 12 V | 20 V | Random | 0.54 dB | 65 dB | 15 ms | 1.3 | -25 °C | 75 °C | PANEL MOUNT | 8 | 1 FORM C | NO | CONNECTOR AND SOLDER | 14.2 mm | 48 mm | 55.6 mm | 55.6mm x 14.2mm x 48mm | RADIALL S A | unknown | EAR99 |