Filter Your Search
1 - 1 of 1 results
|
R5F1008EGLA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 16MHZ @2.4V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 3 | 105 °C | -40 °C | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-25 | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics |