Filter Your Search
1 - 1 of 1 results
|
R5F100BCGNA#U0
Renesas Electronics Corporation
|
$2.8687 | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 16MHZ @2.4V MIN SUPPLY | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 32 | PWQN0032KB | compliant | 8542.31.00.01 | Renesas Electronics |