Filter Your Search
1 - 6 of 6 results
|
R5F100GLDNA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 524288 | 32768 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 48 | PWQN0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
R5F100GLDNA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 524288 | 32768 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 48 | PWQN0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
R5F100GLDNA#40
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 44 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | S-PQCC-N48 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HWQFN | 48 | PWQN0048KE | compliant | Renesas Electronics | ||||||
|
R5F100GLDNA#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 44 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | S-PQCC-N48 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HWQFN | 48 | PWQN0048KE | compliant | Renesas Electronics | ||||||
![]() |
R5F100GLDNA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 44 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC48,.27SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
R5F100GLDNA#00
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER, CISC | 3 | RENESAS ELECTRONICS CORP | HWQFN | 48 | PWQN0048KE | unknown | Renesas Electronics |