Filter Your Search
1 - 1 of 1 results
|
R5F100MHGFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 16 | 32 MHz | 196608 | 16384 | RL78 | 20 MHz | 74 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 16MHZ @2.4V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | YES | FLASH | 9.2 mA | 5.5 V | 2.7 V | S-PQFP-G80 | 3 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080KB | unknown | Renesas Electronics |