Filter Your Search
1 - 1 of 1 results
|
R5F1017CANA#U0
Renesas Electronics Corporation
|
$2.2950 | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 20 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HWQFN | 24 | PWQN0024KE | unknown | 8542.31.00.01 | Renesas Electronics |