Filter Your Search
1 - 1 of 1 results
|
R5F10266ASP#X5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 2048 | 256 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, | 20 | PLSP0020JB | compliant | 8542.31.00.01 | 2016-03-31 | Renesas Electronics |