Filter Your Search
1 - 1 of 1 results
|
R5F10278GNA#W5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 8192 | 768 | RL78 | 20 MHz | 22 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | S-PQCC-N24 | 3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 24 | PWQN0024KE | compliant | 8542.31.00.01 | 2016-03-31 | Renesas Electronics |